



57010 | |
|---|---|
DigiKey Part Number | 16-1495-ND |
Manufacturer | |
Manufacturer Product Number | 57010 |
Description | BOX COND WITH FOAM 9X5X0.81 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Card Carrier Storage, Shipping Polypropylene 9.00" L x 5.00" W x 0.81" H (228.6mm x 127.0mm x 20.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Carrier | |
Usage | Storage, Shipping | |
Dimensions - Overall | 9.00" L x 5.00" W x 0.81" H (228.6mm x 127.0mm x 20.6mm) | |
Material | Polypropylene | |
Features | Dissipative Foam Insert, Hinged Lid | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.63000 | kr.118.63 |
| 10 | kr.105.18800 | kr.1,051.88 |
| 25 | kr.101.12320 | kr.2,528.08 |
| 50 | kr.98.41380 | kr.4,920.69 |
| 100 | kr.95.97160 | kr.9,597.16 |
| 250 | kr.93.09996 | kr.23,274.99 |
| 500 | kr.91.16120 | kr.45,580.60 |
| Unit Price without VAT: | kr.118.63000 |
|---|---|
| Unit Price with VAT: | kr.148.28750 |





