Anti Fatigue, Conductive Floor Grounding Mat Rubber Black 3' (0.91m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Anti Fatigue, Conductive Floor Grounding Mat Rubber Black 3' (0.91m) X 2' (0.61m)
40930

40930

DigiKey Part Number
16-1090-ND
Manufacturer
Manufacturer Product Number
40930
Description
FLOOR RUBBER BLACK 3'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Anti Fatigue, Conductive Floor Grounding Mat Rubber Black 3' (0.91m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Mat Type
Floor
Shape
Rectangle
Length
3' (0.91m)
Width
2' (0.61m)
Thickness
0.5" (12.7mm)
Color
Black
Material
Rubber
Number of Layers
1
Features
Anti Fatigue, Conductive
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.960.06000kr.960.06
Manufacturers Standard Package
Unit Price without VAT:kr.960.06000
Unit Price with VAT:kr.1,200.07500