Image for 15016 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15016

DigiKey Part Number
16-15016-ND
Manufacturer
Manufacturer Product Number
15016
Description
FLOOR VINYL BLACK 4'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Anti Fatigue, Conductive Floor Grounding Mat Vinyl Black 4' (1.22m) X 3' (0.91m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Mat Type
Floor
Shape
Rectangle
Length
4' (1.22m)
Width
3' (0.91m)
Thickness
0.45" (11.43mm)
Color
Black
Material
Vinyl
Number of Layers
2
Features
Anti Fatigue, Conductive
Includes
Cleaner
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,103.45000kr.2,103.45
Manufacturers Standard Package
Unit Price without VAT:kr.2,103.45000
Unit Price with VAT:kr.2,629.31250