MFR Recommended

04654 | |
|---|---|
DigiKey Part Number | 04654-ND |
Manufacturer | |
Manufacturer Product Number | 04654 |
Description | SMOCK JACKET XLARGE 1PCKT |
Customer Reference | |
Detailed Description | Smock, Jacket Length with Snaps XLarge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | XLarge | |
Material | - | |
Color | - | |
Features | - |


