


04601 | |
|---|---|
DigiKey Part Number | 04601-ND |
Manufacturer | |
Manufacturer Product Number | 04601 |
Description | TABLE MAT VINYL BLUE 50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 50' (15.24m) X 2.5' (0.76m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.08" (2.03mm) | |
Color | Blue | |
Material | Vinyl | |
Number of Layers | 3 | |
Features | Conductive, Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,567.70000 | kr.4,567.70 |
| Unit Price without VAT: | kr.4,567.70000 |
|---|---|
| Unit Price with VAT: | kr.5,709.62500 |

