04600 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Desco
In Stock: 9
Unit Price: kr.4,476.74000
Datasheet
Conductive, Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 50' (15.24m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conductive, Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 50' (15.24m) X 2' (0.61m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat

04600

DigiKey Part Number
04600-ND
Manufacturer
Manufacturer Product Number
04600
Description
TABLE MAT VINYL BLUE 50'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Runner Grounding Mat Vinyl Blue 50' (15.24m) X 2' (0.61m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Obsolete
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
50' (15.24m)
Width
2' (0.61m)
Thickness
0.08" (2.03mm)
Color
Blue
Material
Vinyl
Number of Layers
3
Features
Conductive, Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes