
| TS-200-112A | |
|---|---|
| DigiKey Part Number | 5512-TS-200-112A-ND | 
| Manufacturer | |
| Manufacturer Product Number | TS-200-112A | 
| Description | DC-AC Sine Wave Power Inverter | 
| Customer Reference | |
| Detailed Description | 10.5 ~ 15VDC Voltage Input 200 VA Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (2) North America | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | DENRYO | |
| Series | ||
| Packaging | Retail Package | |
| Part Status | Active | |
| Type | Inverter | |
| Voltage - Output | 100VAC, 110VAC, 115VAC, 120VAC | |
| Voltage - Input | 10.5 ~ 15VDC | |
| AC Outlets | 2 | |
| Connector - AC Output | NEMA 5-15R (2) | |
| Connector - Voltage Input | Terminals | |
| Power - Output Continuous | 200 VA | |
| Power - Output Surge | 400 VA | |
| Remote Capability | Yes | |
| Region Utilized | North America | |
| Size | 8.07" L x 6.22" W x 2.32" H (205.0mm x 158.0mm x 59.0mm) | |
| Features | Frequency Control | |
| Weight | 3.51 lbs (1.63kg) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark