42 ~ 60VDC Voltage Input 600 VA Power Output Continuous Inverter AC Outlets Terminals North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST600-148

DigiKey Part Number
5512-ST600-148-ND
Manufacturer
Manufacturer Product Number
ST600-148
Description
DC-AC Sine Wave Power Inverter
Customer Reference
Detailed Description
42 ~ 60VDC Voltage Input 600 VA Power Output Continuous Inverter AC Outlets Terminals North America
Product Attributes
Type
Description
Select All
Category
Manufacturer
DENRYO
Series
Packaging
Retail Package
Part Status
Active
Type
Inverter
Voltage - Output
100VAC
Voltage - Input
42 ~ 60VDC
AC Outlets
-
Connector - AC Output
Terminals
Connector - Voltage Input
Terminals
Power - Output Continuous
600 VA
Power - Output Surge
800 VA
Remote Capability
Yes
Region Utilized
North America
Size
11.42" L x 7.05" W x 3.15" H (290mm x 179mm x 80mm)
Features
Auto Power Transfer for UPS Mode, Frequency Control
Weight
7.3 lbs (3.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from DENRYO
FREE SHIPPING for this product
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.