21 ~ 39VDC Voltage Input 300 VA Power Output Continuous Inverter 1 AC Outlets Universal International
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD300NU-224

DigiKey Part Number
5512-GD300NU-224-ND
Manufacturer
Manufacturer Product Number
GD300NU-224
Description
DIASINE DC-AC Sine Wave Power In
Customer Reference
Detailed Description
21 ~ 39VDC Voltage Input 300 VA Power Output Continuous Inverter 1 AC Outlets Universal International
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Connector - AC Output
Universal
Manufacturer
DENRYO
Connector - Voltage Input
Terminals
Series
Power - Output Continuous
300 VA
Packaging
Retail Package
Power - Output Surge
420 VA
Part Status
Active
Remote Capability
Yes
Type
Inverter
Region Utilized
International
Voltage - Output
200VAC, 220VAC, 230VAC, 240VAC
Size
9.21" L x 5.77" W x 1.73" H (234.0mm x 146.5mm x 44.0mm)
Voltage - Input
21 ~ 39VDC
Features
Frequency Control
AC Outlets
1
Weight
2.3 lbs (1 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from DENRYO
FREE SHIPPING for this product
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.