
| GD300NA-124 | |
|---|---|
| DigiKey Part Number | 5512-GD300NA-124-ND | 
| Manufacturer | |
| Manufacturer Product Number | GD300NA-124 | 
| Description | DIASINE DC-AC Sine Wave Power In | 
| Customer Reference | |
| Detailed Description | 21 ~ 39VDC Voltage Input 300 VA Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R North America | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | DENRYO | |
| Series | ||
| Packaging | Retail Package | |
| Part Status | Active | |
| Type | Inverter | |
| Voltage - Output | 100VAC, 110VAC, 115VAC, 120VAC | |
| Voltage - Input | 21 ~ 39VDC | |
| AC Outlets | 1 | |
| Connector - AC Output | NEMA 5-15R | |
| Connector - Voltage Input | Terminals | |
| Power - Output Continuous | 300 VA | |
| Power - Output Surge | 420 VA | |
| Remote Capability | Yes | |
| Region Utilized | North America | |
| Size | 9.21" L x 5.77" W x 1.73" H (234.0mm x 146.5mm x 44.0mm) | |
| Features | Frequency Control | |
| Weight | 2.3 lbs (1 kg) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark