
GD150NU-212 | |
|---|---|
DigiKey Part Number | 5512-GD150NU-212-ND |
Manufacturer | |
Manufacturer Product Number | GD150NU-212 |
Description | DIASINE DC-AC Sine Wave Power In |
Customer Reference | |
Detailed Description | 10.5 ~ 19.5VDC Voltage Input 150 VA Power Output Continuous Inverter 1 AC Outlets Universal International |
Datasheet | Datasheet |
Category | Connector - AC Output Universal |
Manufacturer DENRYO | Connector - Voltage Input Terminals |
Series | Power - Output Continuous 150 VA |
Packaging Retail Package | Power - Output Surge 210 VA |
Part Status Active | Remote Capability Yes |
Type Inverter | Region Utilized International |
Voltage - Output 200VAC, 220VAC, 230VAC, 240VAC | Size 9.21" L x 5.77" W x 1.73" H (234.0mm x 146.5mm x 44.0mm) |
Voltage - Input 10.5 ~ 19.5VDC | Features Frequency Control |
AC Outlets 1 | Weight 2.3 lbs (1 kg) |

