


UPS602R2RT0B0B8 | |
|---|---|
DigiKey Part Number | 1145-UPS602R2RT0B0B8-ND |
Manufacturer | |
Manufacturer Product Number | UPS602R2RT0B0B8 |
Description | RT 6KVA UPS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 6kVA / 6000W 200V, 208V, 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount, Tower | |
Power - Rated | 6kVA / 6000W | |
AC Outlets | 4 (UPS) | |
Backup Time - Max Load | - | |
Media Lines Protected | RS-232 | |
Voltage - Output | 200V, 208V, 220V, 230V, 240V | |
Input Connector | - | |
Output Connector | NEMA L6-20R (2), NEMA L6-30R (2) | |
Cord Length | - | |
Approval Agency | CE, UL | |
Size / Dimension | 17.323" L x 26.181" W (440.00mm x 665.00mm) | |
Height | 6.960" (176.78mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21,351.56000 | kr.21,351.56 |
| Unit Price without VAT: | kr.21,351.56000 |
|---|---|
| Unit Price with VAT: | kr.26,689.45000 |


