
THB1448AE | |
|---|---|
DigiKey Part Number | 603-1691-ND |
Manufacturer | |
Manufacturer Product Number | THB1448AE |
Description | FAN AXIAL 139.7X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 139.7mm L x 139.7mm H Ball 325.9 CFM (9.13m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | THB1448AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 139.7mm L x 139.7mm H | |
Width | 38.00mm | |
Air Flow | 325.9 CFM (9.13m³/min) | |
Static Pressure | 1.650 in H2O (411.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 66.8dB(A) | |
Power (Watts) | 52.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 1.3 lbs (600.0 g) | |
Current Rating (Amps) | 1.10A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | kr.391.74777 | kr.103,421.41 |
| Unit Price without VAT: | kr.391.74777 |
|---|---|
| Unit Price with VAT: | kr.489.68471 |

