


TFA0948AE-EP | |
|---|---|
DigiKey Part Number | 603-1744-ND |
Manufacturer | |
Manufacturer Product Number | TFA0948AE-EP |
Description | FAN AXIAL 92X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 67.6 CFM (1.89m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 67.6 CFM (1.89m³/min) | |
Static Pressure | 0.691 in H2O (172.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | GR-487 (Salt Fog Protection), Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 49.5dB(A) | |
Power (Watts) | 5.76 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -27.4 ~ 158°F (-33 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.553 lb (250.84 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | 36 ~ 57VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |















