Similar

S48SP12003NRFB | |
|---|---|
DigiKey Part Number | 941-1027-ND |
Manufacturer | |
Manufacturer Product Number | S48SP12003NRFB |
Description | DC DC CONVERTER 12V 36W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 113°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 1x1 Brick | |
Size / Dimension | 1.30" L x 0.96" W x 0.34" H (33.0mm x 24.4mm x 8.6mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | kr.189.39393 | kr.31,818.18 |
| Unit Price without VAT: | kr.189.39393 |
|---|---|
| Unit Price with VAT: | kr.236.74241 |


