Similar




QFR0824SH-DT50 | |
|---|---|
DigiKey Part Number | 603-1808-ND |
Manufacturer | |
Manufacturer Product Number | QFR0824SH-DT50 |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 54.6 CFM (1.53m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | QFR0824SH-DT50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 54.6 CFM (1.53m³/min) | |
Static Pressure | 0.331 in H2O (82.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 41.2dB(A) | |
Power (Watts) | 4.08 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.195 lb (88.45 g) | |
Current Rating (Amps) | 0.170A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |






