Q48SQ12033NRFA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delta Electronics
In Stock: 341
Unit Price: kr.458.07000
Datasheet
Isolated Module DC DC Converter 1 Output 12V 33A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q48SQ12033NRFA

DigiKey Part Number
941-1658-ND
Manufacturer
Manufacturer Product Number
Q48SQ12033NRFA
Description
DC DC CONVERTER 12V 400W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 33A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
33A
Power (Watts)
400 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/4 Brick
Size / Dimension
2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.2mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tray
QuantityUnit PriceExt Price
252kr.360.03452kr.90,728.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.360.03452
Unit Price with VAT:kr.450.04315