New Product
PMR-24V1K5W1BTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR-24V1K5W1BTB

DigiKey Part Number
1145-PMR-24V1K5W1BTB-ND
Manufacturer
Manufacturer Product Number
PMR-24V1K5W1BTB
Description
AC/DC CONVERTER 24V 1.5KW
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
62.5 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
91%
Operating Temperature
-20°C ~ 70°C
Features
Adjustable Output, Baseplate, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm)
Approval Agency
CB, CCC, CE, cURus, KC, TUV, UKCA
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,055.55000kr.2,055.55
12kr.1,788.28250kr.21,459.39
30kr.1,698.74767kr.50,962.43
Unit Price without VAT:kr.2,055.55000
Unit Price with VAT:kr.2,569.43750