


P123-125.0M | |
|---|---|
DigiKey Part Number | CW591-ND |
Manufacturer | |
Manufacturer Product Number | P123-125.0M |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.87000 | kr.111.87 |
| 10 | kr.97.25400 | kr.972.54 |
| 25 | kr.91.98600 | kr.2,299.65 |
| 50 | kr.88.19460 | kr.4,409.73 |
| 100 | kr.84.56190 | kr.8,456.19 |
| 250 | kr.80.00000 | kr.20,000.00 |
| Unit Price without VAT: | kr.111.87000 |
|---|---|
| Unit Price with VAT: | kr.139.83750 |

