
PH02S4805A | |
|---|---|
DigiKey Part Number | 941-1193-ND |
Manufacturer | |
Manufacturer Product Number | PH02S4805A |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 7 Leads | |
Size / Dimension | 1.02" L x 0.36" W x 0.49" H (25.9mm x 9.1mm x 12.4mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.83000 | kr.89.83 |
| 5 | kr.86.52200 | kr.432.61 |
| 10 | kr.85.12000 | kr.851.20 |
| 30 | kr.82.94267 | kr.2,488.28 |
| 50 | kr.81.94780 | kr.4,097.39 |
| 100 | kr.80.61550 | kr.8,061.55 |
| 250 | kr.78.88428 | kr.19,721.07 |
| 500 | kr.77.59750 | kr.38,798.75 |
| Unit Price without VAT: | kr.89.83000 |
|---|---|
| Unit Price with VAT: | kr.112.28750 |

