PFB0812GHE-F00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 519
Unit Price: kr.266.60000
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 86.4 CFM (2.42m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB0812GHE-F00

DigiKey Part Number
603-1620-ND
Manufacturer
Manufacturer Product Number
PFB0812GHE-F00
Description
FAN AXIAL 80X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 86.4 CFM (2.42m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PFB0812GHE-F00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
86.4 CFM (2.42m³/min)
Static Pressure
0.898 in H2O (223.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
55.5dB(A)
Power (Watts)
10.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.441 lb (200.03 g)
Current Rating (Amps)
0.850A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes