
PC02S0505A | |
|---|---|
DigiKey Part Number | 941-1215-ND |
Manufacturer | |
Manufacturer Product Number | PC02S0505A |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.03000 | kr.48.03 |
| 5 | kr.46.27000 | kr.231.35 |
| 10 | kr.45.52400 | kr.455.24 |
| 30 | kr.44.36067 | kr.1,330.82 |
| 50 | kr.43.82940 | kr.2,191.47 |
| 100 | kr.43.11700 | kr.4,311.70 |
| 250 | kr.42.19184 | kr.10,547.96 |
| 500 | kr.41.50436 | kr.20,752.18 |
| Unit Price without VAT: | kr.48.03000 |
|---|---|
| Unit Price with VAT: | kr.60.03750 |

