Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LNE-48V320WAAA | |
|---|---|
DigiKey Part Number | 1145-1270-ND |
Manufacturer | |
Manufacturer Product Number | LNE-48V320WAAA |
Description | LED DRVR CC/CV AC/DC 48V 6.7A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6.7A 24 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 320 W |
Manufacturer Delta Electronics | Voltage - Isolation 3.85 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 70°C |
Type Constant Current, Voltage | Efficiency 94.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.92" L x 3.54" W x 1.72" H (252.0mm x 89.9mm x 43.7mm) |
Voltage - Input (Min) 90VAC | Approval Agency UL |
Voltage - Input (Max) 305VAC | Standard Number 50581; 55011; 55032; 60601-1; 60950-1 |
Voltage - Output 24 ~ 48V | Mounting Type Chassis Mount |
Current - Output (Max) 6.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HBG-200-48 | MEAN WELL USA Inc. | 12 | 1866-2198-ND | kr.426.68000 | Similar |
| HBG-200-48A | MEAN WELL USA Inc. | 12 | 1866-2199-ND | kr.426.68000 | Similar |
| HBG-200-48B | MEAN WELL USA Inc. | 9 | 1866-2200-ND | kr.438.73000 | Similar |
| HLG-240H-48 | MEAN WELL USA Inc. | 364 | 1866-2445-ND | kr.452.04000 | Similar |
| HLG-240H-48A | MEAN WELL USA Inc. | 252 | 1866-2446-ND | kr.452.04000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.909.67425 | kr.36,386.97 |
| Unit Price without VAT: | kr.909.67425 |
|---|---|
| Unit Price with VAT: | kr.1,137.09281 |










