

LNE-24V100WAAA | |
|---|---|
DigiKey Part Number | 1145-1163-ND |
Manufacturer | |
Manufacturer Product Number | LNE-24V100WAAA |
Description | LED DRIVER CC/CV AC/DC 24V 4A |
Customer Reference | |
Detailed Description | 4A 12 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12 ~ 24V | |
Current - Output (Max) | 4A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3.85 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) | |
Approval Agency | UL | |
Standard Number | 50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384 | |
Mounting Type | Chassis Mount | |
Weight | 2.2 lbs (997.9 g) | |
Base Product Number |

