Image for KFB2348HU-F00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KFB2348HU-F00

DigiKey Part Number
603-KFB2348HU-F00-ND
Manufacturer
Manufacturer Product Number
KFB2348HU-F00
Description
FAN IMP MTRZD 225X99MM 48VDC
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 225mm Dia Ball 661.0 CFM (18.51m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Round - 225mm Dia
Width
99.00mm
Air Flow
661.0 CFM (18.51m³/min)
Static Pressure
1.810 in H2O (450.8 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
69.0dB(A)
Power (Watts)
69.6 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
2.6 lbs (1.2 kg)
Current Rating (Amps)
1.45A
Voltage Range
28 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.