Image for KFB2348HHV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KFB2348HHV

DigiKey Part Number
603-KFB2348HHV-ND
Manufacturer
Manufacturer Product Number
KFB2348HHV
Description
FAN IMP MTRZD 225X107.0MM 48VDC
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 225mm Dia Ball 731.5 CFM (20.48m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Round - 225mm Dia
Width
107.0mm
Air Flow
731.5 CFM (20.48m³/min)
Static Pressure
2.670 in H2O (665.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
73.5dB(A)
Power (Watts)
110 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
2.6 lbs (1.2 kg)
Current Rating (Amps)
2.30A
Voltage Range
28 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
80000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.