IPM24S0B0S03FA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 205
Unit Price: kr.186.60000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 6.5V 3A 11V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPM24S0B0S03FA

DigiKey Part Number
941-1010-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPM24S0B0S03FA
Description
DC DC CONVERTER 3.3-6.5V 20W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 6.5V 3A 11V - 36V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
11V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
20 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
91%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
0.70" L x 0.59" W x 0.31" H (17.8mm x 15.0mm x 7.8mm)
Control Features
Enable, Active High
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes