


HEH100BA | |
|---|---|
DigiKey Part Number | 603-2223-ND |
Manufacturer | |
Manufacturer Product Number | HEH100BA |
Description | AC 220V HEATER 1000W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Rack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 180 ~ 240 VAC | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,423.41000 | kr.1,423.41 |
| 8 | kr.1,236.73000 | kr.9,893.84 |
| Unit Price without VAT: | kr.1,423.41000 |
|---|---|
| Unit Price with VAT: | kr.1,779.26250 |

