HEF500BAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEF500BAA
HEF500BAA

HEF500BAA

DigiKey Part Number
603-HEF500BAA-ND
Manufacturer
Manufacturer Product Number
HEF500BAA
Description
323 X 323X155MM 115VAC FILTER FA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 500 CFM 12.72" L x 12.72" W x 6.10" H (323.0mm x 323.0mm x 155.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
230VAC
Specifications
Fan, AC, Square, 500 CFM
Size / Dimension
12.72" L x 12.72" W x 6.10" H (323.0mm x 323.0mm x 155.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,078.91000kr.3,078.91
10kr.2,518.08000kr.25,180.80
Manufacturers Standard Package
Unit Price without VAT:kr.3,078.91000
Unit Price with VAT:kr.3,848.63750