
HEC0700FFA | |
|---|---|
DigiKey Part Number | 603-HEC0700FFA-ND |
Manufacturer | |
Manufacturer Product Number | HEC0700FFA |
Description | CABINET COOLER / AIR CONDITIONER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2380BTU Sq. Ft Air Conditioner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Air Conditioner | |
BTU's | 2380 | |
Cooling Square Feet | - | |
Voltage | 230V | |
Depth | 6.3" | |
Width (Inches) | 11.6 | |
Height | 21.7" | |
Frequency | 50/60Hz | |
Material | - | |
Cord Length | - | |
Color | - | |
Approval Agency | CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,160.00000 | kr.8,160.00 |
| Unit Price without VAT: | kr.8,160.00000 |
|---|---|
| Unit Price with VAT: | kr.10,200.00000 |


