
GFC03812HG-DV46 | |
|---|---|
DigiKey Part Number | 603-1819-ND |
Manufacturer | |
Manufacturer Product Number | GFC03812HG-DV46 |
Description | FAN AXIAL DUAL 38X48MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 38mm L x 38mm H Ball 26.4 CFM (0.739m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | GFC03812HG-DV46 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 48.00mm | |
Air Flow | 26.4 CFM (0.739m³/min) | |
Static Pressure | 3.866 in H2O (963.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 18.24 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.167 lb (75.75 g) | |
Current Rating (Amps) | 1.52A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |

