
FL75L20 A | |
|---|---|
DigiKey Part Number | 1144-FL75L20A-ND |
Manufacturer | |
Manufacturer Product Number | FL75L20 A |
Description | LINE FILTER 75VDC 20A TH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 20 A 75V Three Stage PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Three Stage | |
Voltage - Rated DC | 75V | |
Voltage - Rated AC | - | |
Current | 20 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cUL, UL, VDE | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.305.92000 | kr.305.92 |
| 10 | kr.249.65800 | kr.2,496.58 |
| 25 | kr.230.25400 | kr.5,756.35 |
| 50 | kr.216.57220 | kr.10,828.61 |
| 160 | kr.207.44000 | kr.33,190.40 |
| Unit Price without VAT: | kr.305.92000 |
|---|---|
| Unit Price with VAT: | kr.382.40000 |








