
CL-200 | |
|---|---|
DigiKey Part Number | KC020L-ND |
Manufacturer | |
Manufacturer Product Number | CL-200 |
Description | ICL 25 OHM 25% 1.7A 13.97MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 25 Ohms ±25% 1.7 A 0.550" (13.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 25 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 1.7 A | |
R @ Current | 490 mOhms | |
Diameter | 0.550" (13.97mm) | |
Lead Spacing | 0.328" (8.33mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 5 | kr.11.15800 | kr.55.79 |
| 10 | kr.10.29600 | kr.102.96 |
| 50 | kr.8.54120 | kr.427.06 |
| 100 | kr.7.87940 | kr.787.94 |
| 250 | kr.7.08000 | kr.1,770.00 |
| 500 | kr.6.52716 | kr.3,263.58 |
| 1.000 | kr.6.01476 | kr.6,014.76 |
| 5.000 | kr.5.00860 | kr.25,043.00 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |


