EFB1524HHG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 491
Unit Price: kr.923.61000
Datasheet
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 279.7 CFM (7.83m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB1524HHG

DigiKey Part Number
603-1587-ND
Manufacturer
Manufacturer Product Number
EFB1524HHG
Description
FAN AXIAL 172X50.8MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 279.7 CFM (7.83m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
50.80mm
Air Flow
279.7 CFM (7.83m³/min)
Static Pressure
0.800 in H2O (199.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
57.5dB(A)
Power (Watts)
18.48 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.9 lbs (861.8 g)
Current Rating (Amps)
0.770A
Voltage Range
12 ~ 28VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
80000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.493.95000kr.493.95
16kr.375.19438kr.6,003.11
32kr.348.89594kr.11,164.67
56kr.331.46643kr.18,562.12
Unit Price without VAT:kr.493.95000
Unit Price with VAT:kr.617.43750