EFB1524HG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 491
Unit Price: kr.923.61000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 119
Unit Price: kr.447.59000
Datasheet
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 251.8 CFM (7.05m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB1524HG

DigiKey Part Number
603-1102-ND
Manufacturer
Manufacturer Product Number
EFB1524HG
Description
FAN AXIAL 172X50.8MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 251.8 CFM (7.05m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EFB1524HG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
50.80mm
Air Flow
251.8 CFM (7.05m³/min)
Static Pressure
0.689 in H2O (171.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
55.0dB(A)
Power (Watts)
13.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.9 lbs (861.8 g)
Current Rating (Amps)
0.560A
Voltage Range
12 ~ 28VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
80000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tray
QuantityUnit PriceExt Price
40kr.279.54275kr.11,181.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.279.54275
Unit Price with VAT:kr.349.42844