Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 29.6 CFM (0.829m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB0824LB-F00

DigiKey Part Number
603-1936-ND
Manufacturer
Manufacturer Product Number
EFB0824LB-F00
Description
FAN AXIAL 80X15MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 29.6 CFM (0.829m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EFB0824LB-F00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
29.6 CFM (0.829m³/min)
Static Pressure
0.067 in H2O (16.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
30.0dB(A)
Power (Watts)
1.92 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.148 lb (67.13 g)
Current Rating (Amps)
0.080A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
336kr.62.53176kr.21,010.67
Unit Price without VAT:kr.62.53176
Unit Price with VAT:kr.78.16470