
EFB0612LA-R00 | |
|---|---|
DigiKey Part Number | 603-1902-ND |
Manufacturer | |
Manufacturer Product Number | EFB0612LA-R00 |
Description | FAN AXIAL 60X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 13.4 CFM (0.375m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0612LA-R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 10.00mm | |
Air Flow | 13.4 CFM (0.375m³/min) | |
Static Pressure | 0.065 in H2O (16.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 24.5dB(A) | |
Power (Watts) | 840 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.062 lb (28.12 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.53000 | kr.81.53 |
| 10 | kr.67.13600 | kr.671.36 |
| 25 | kr.61.62760 | kr.1,540.69 |
| 50 | kr.57.64240 | kr.2,882.12 |
| 100 | kr.54.73540 | kr.5,473.54 |
| Unit Price without VAT: | kr.81.53000 |
|---|---|
| Unit Price with VAT: | kr.101.91250 |




