Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 11.4 CFM (0.319m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 11.4 CFM (0.319m³/min) 4 Wire Leads
EFB0512HA-TP42
EFB0512HA-TP42

EFB0512HA-TP42

DigiKey Part Number
603-1492-ND
Manufacturer
Manufacturer Product Number
EFB0512HA-TP42
Description
FAN AXIAL 50X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 11.4 CFM (0.319m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EFB0512HA-TP42 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
10.00mm
Air Flow
11.4 CFM (0.319m³/min)
Static Pressure
0.167 in H2O (41.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
30.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.057 lb (25.85 g)
Current Rating (Amps)
0.100A
Voltage Range
10.8 ~ 12.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.