
E48SP3R360NRFA | |
|---|---|
DigiKey Part Number | 941-1052-ND |
Manufacturer | |
Manufacturer Product Number | E48SP3R360NRFA |
Description | DC DC CONVERTER 3.3V 200W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 60A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 60A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 118°C | |
Efficiency | 92.3% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 10.9mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | kr.340.50778 | kr.42,903.98 |
| Unit Price without VAT: | kr.340.50778 |
|---|---|
| Unit Price with VAT: | kr.425.63473 |

