


DSMS-0730-05 | |
|---|---|
DigiKey Part Number | 1144-1315-ND |
Manufacturer | |
Manufacturer Product Number | DSMS-0730-05 |
Description | SOLENOID PUSH PULSE 5V |
Customer Reference | |
Detailed Description | Pulse Duty Solenoid Open Frame Latching (Push) Type 0.138" (3.50mm) Stroke 5VDC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSMS-0730-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame Latching (Push) | |
Duty Cycle | Pulse | |
Voltage - Rated | 5VDC | |
Stroke Length | 0.138" (3.50mm) | |
Power (Watts) | 30 W | |
DC Resistance (DCR) | 850mOhm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 1.181" L x 0.630" W x 0.551" H (30.00mm x 16.00mm x 14.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Shaft Detail | Clevis | |
Weight | 0.084 lb (38.1 g) | |
Base Product Number |




