

DRP012V030W1AY | |
|---|---|
DigiKey Part Number | DRP012V030W1AY-ND |
Manufacturer | |
Manufacturer Product Number | DRP012V030W1AY |
Description | AC/DC DIN RAIL SUPPLY 12V 30W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 2.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 75°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.96" L x 1.26" W x 3.94" H (100.6mm x 32.0mm x 100.0mm) | |
Approval Agency | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL | |
Standard Number | 107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2 | |
Minimum Load Required | - | |
Base Product Number |

