



DRM-24V80W1PN | |
|---|---|
DigiKey Part Number | 1145-1216-ND |
Manufacturer | |
Manufacturer Product Number | DRM-24V80W1PN |
Description | AC/DC DIN RAIL SUPPLY 24V 80W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 276 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.4A | |
Power (Watts) | 80W | |
Voltage - Isolation | 4.54 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91.3% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing, PFC, Universal Input | |
Size / Dimension | 4.02" L x 1.26" W x 4.88" H (102.0mm x 32.0mm x 124.0mm) | |
Approval Agency | CB, cCSAus, CE, cURus | |
Standard Number | 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-6-2; 61000-6-3; 61010-1; 61204-3; 61558-1; 61558-2-16 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.614.08375 | kr.29,476.02 |
| Unit Price without VAT: | kr.614.08375 |
|---|---|
| Unit Price with VAT: | kr.767.60469 |





