
DJ06D2405A | |
|---|---|
DigiKey Part Number | 941-1565-ND |
Manufacturer | |
Manufacturer Product Number | DJ06D2405A |
Description | DC DC CONVERTER +/-5V 6W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.22000 | kr.135.22 |
| 5 | kr.130.20800 | kr.651.04 |
| 10 | kr.128.09200 | kr.1,280.92 |
| 30 | kr.124.81067 | kr.3,744.32 |
| 50 | kr.123.31200 | kr.6,165.60 |
| 100 | kr.121.30450 | kr.12,130.45 |
| 250 | kr.118.69804 | kr.29,674.51 |
| 500 | kr.116.76056 | kr.58,380.28 |
| Unit Price without VAT: | kr.135.22000 |
|---|---|
| Unit Price with VAT: | kr.169.02500 |

