BFB1012M-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 168
Unit Price: kr.201.65000
Datasheet
Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 22.6 CFM (0.633m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB1012M-A

DigiKey Part Number
BFB1012M-A-ND
Manufacturer
Manufacturer Product Number
BFB1012M-A
Description
FAN BLOWER 97.2X33MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 22.6 CFM (0.633m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB1012M-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 97.2mm L x 94.4mm H
Width
33.00mm
Air Flow
22.6 CFM (0.633m³/min)
Static Pressure
0.893 in H2O (222.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
52.5dB(A)
Power (Watts)
6.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.366 lb (166.01 g)
Current Rating (Amps)
0.550A
Voltage Range
4 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
504kr.105.93425kr.53,390.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.105.93425
Unit Price with VAT:kr.132.41781