
BFB0612H-F00 | |
|---|---|
DigiKey Part Number | 603-BFB0612H-F00-ND |
Manufacturer | |
Manufacturer Product Number | BFB0612H-F00 |
Description | FAN BLOWER 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Ball 6.7 CFM (0.188m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 6.7 CFM (0.188m³/min) | |
Static Pressure | 0.428 in H2O (106.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 30.0dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 194°F (-10 ~ 90°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.113 lb (51.26 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.62.80689 | kr.22,610.48 |
| Unit Price without VAT: | kr.62.80689 |
|---|---|
| Unit Price with VAT: | kr.78.50861 |


