



BFB0512LA-CF00 | |
|---|---|
DigiKey Part Number | 603-2101-ND |
Manufacturer | |
Manufacturer Product Number | BFB0512LA-CF00 |
Description | FAN BLOWER 50X10.3MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 50mm L x 50mm H Ball 2.2 CFM (0.061m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB0512LA-CF00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.30mm | |
Air Flow | 2.2 CFM (0.061m³/min) | |
Static Pressure | 0.208 in H2O (51.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 22.5dB(A) | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.05 lb (22.68 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | kr.63.73738 | kr.21,415.76 |
| Unit Price without VAT: | kr.63.73738 |
|---|---|
| Unit Price with VAT: | kr.79.67173 |

