
BFB0505LA-C | |
|---|---|
DigiKey Part Number | 603-2100-ND |
Manufacturer | |
Manufacturer Product Number | BFB0505LA-C |
Description | FAN BLOWER 50X10.3MM 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 50mm L x 50mm H Ball 2.2 CFM (0.061m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB0505LA-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.30mm | |
Air Flow | 2.2 CFM (0.061m³/min) | |
Static Pressure | 0.208 in H2O (51.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 22.5dB(A) | |
Power (Watts) | 300 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.05 lb (22.68 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 3 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | kr.61.00461 | kr.20,497.55 |
| Unit Price without VAT: | kr.61.00461 |
|---|---|
| Unit Price with VAT: | kr.76.25576 |


