
BFB0412HHA-AF00 | |
|---|---|
DigiKey Part Number | 603-BFB0412HHA-AF00-ND |
Manufacturer | |
Manufacturer Product Number | BFB0412HHA-AF00 |
Description | FAN BLOWER 40X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 40mm L x 40mm H Ball 3.0 CFM (0.084m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 3.0 CFM (0.084m³/min) | |
Static Pressure | 0.564 in H2O (140.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 34.5dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.027 lb (12.25 g) | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |

