Similar




ASB0412LA-A | |
|---|---|
DigiKey Part Number | 603-1358-ND |
Manufacturer | |
Manufacturer Product Number | ASB0412LA-A |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 4.4 CFM (0.123m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ASB0412LA-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 4.4 CFM (0.123m³/min) | |
Static Pressure | 0.068 in H2O (17.0 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 15.0dB(A) | |
Power (Watts) | 360 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.03 lb (13.61 g) | |
Current Rating (Amps) | 0.030A | |
Voltage Range | 9 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
















