Parametric Equivalent

ASB01703HA-00CAH | |
|---|---|
DigiKey Part Number | 603-ASB01703HA-00CAH-ND |
Manufacturer | |
Manufacturer Product Number | ASB01703HA-00CAH |
Description | FAN BLOWER 17X3MM 3VDC RECT CONN |
Customer Reference | |
Detailed Description | Fan Blower 3VDC Square - 17mm L x 17mm H Sleeve 0.510 CFM (0.014m³/min) 3 Position Rectangular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 17mm L x 17mm H | |
Width | 3.00mm | |
Air Flow | 0.510 CFM (0.014m³/min) | |
Static Pressure | 0.071 in H2O (17.6 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 30.0dB(A) | |
Power (Watts) | 180 mW | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.004 lb (1.81 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 2 ~ 3.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |


